
* Images are for reference only
S8-1204
- Manufacturer
- Sensata Tech
- MFR.Part #
- S8-1204
- JLCPCB Part #
- C6214857
- Package
- Plugin
- Description
- One Normally Open: 1A (SPST-NO) 12V 1A Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7270
180+
$4.6800
480+
$4.5225
1020+
$4.4460