
* Images are for reference only
78L09K
- Manufacturer
- Shikues
- MFR.Part #
- 78L09K
- JLCPCB Part #
- C5344587
- Package
- SOT-89
- Description
- 100mA 41dB Fixed 9V Positive electrode 35V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 292
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0372
100+
$0.0294
300+
$0.0255
1000+
$0.0225
5000+
$0.0203
10000+
$0.0191