
* Images are for reference only
78L15A
- Manufacturer
- Shikues
- MFR.Part #
- 78L15A
- JLCPCB Part #
- C22400117
- Package
- SOT-89
- Description
- 200mA 39dB@(120Hz) Fixed 15V Positive electrode 30V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 190
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0570
100+
$0.0452
300+
$0.0392
1000+
$0.0347
5000+
$0.0311
10000+
$0.0293