
* Images are for reference only
7805
- Manufacturer
- ShunYe
- MFR.Part #
- 7805
- JLCPCB Part #
- C4944936
- Package
- TO-220AB
- Description
- 62dB@(120Hz) 1.5A null 5V Positive 35V TO-220AB Linear Voltage Regulators (LDO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1979
10+
$0.1550
50+
$0.1328
100+
$0.1098
500+
$0.0996
1000+
$0.0935
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →