
* Images are for reference only
KBJ610
- Manufacturer
- ShunYe
- MFR.Part #
- KBJ610
- JLCPCB Part #
- C4944953
- Package
- KBJ
- Description
- 150A 1V@3A 2.8A 1kV KBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2396
50+
$0.1896
250+
$0.1622
500+
$0.1355
2500+
$0.1236
5000+
$0.1164