
* Images are for reference only
591ND-ADG
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 591ND-ADG
- JLCPCB Part #
- C6095095
- Package
- SMD7050-6P
- Description
- ±7ppm LVDS 3.3V 810MHz SMD7050-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7920
200+
$7.4985
500+
$7.2480
1000+
$7.1235