
* Images are for reference only
591TA-ADG
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 591TA-ADG
- JLCPCB Part #
- C7026817
- Package
- SMD7050-6P
- Description
- ±50ppm CMOS 2.5V 810MHz SMD7050-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3450
200+
$8.5170
500+
$8.2335
1000+
$8.0925