
* Images are for reference only
591VD-BDG
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 591VD-BDG
- JLCPCB Part #
- C6695292
- Package
- SMD7050-6P
- Description
- ±7ppm CMOS 1.8V 810MHz SMD7050-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6615
200+
$8.6430
500+
$8.3550
1000+
$8.2125
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →