
* Images are for reference only
2N1596
- Manufacturer
- Solid State System
- MFR.Part #
- 2N1596
- JLCPCB Part #
- C17476815
- Package
- TO-5
- Description
- 1mA 10mA 100V 1 unidirectional thyristor TO-5 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5275
200+
$4.6005
500+
$4.4460
1000+
$4.3710
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →