
* Images are for reference only
2N2897
- Manufacturer
- Solid State System
- MFR.Part #
- 2N2897
- JLCPCB Part #
- C6667554
- Package
- TO-18
- Description
- 45V 500mW 50@150mA,10V 1A NPN TO-18 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3110
200+
$0.5235
500+
$0.5055
1000+
$0.4980
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →