This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

2N2920A

Manufacturer
Solid State System
MFR.Part #
2N2920A
JLCPCB Part #
C17549448
Package
TO-78
Description
60V 500mW 300@1mA,5V 30mA NPN TO-78 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.5800
200+ $9.4095
500+ $9.0945
1000+ $8.9385

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons