
* Images are for reference only
RCH106NP-120M
- Manufacturer
- Sumida
- MFR.Part #
- RCH106NP-120M
- JLCPCB Part #
- C5720555
- Package
- Plugin,D=10mm
- Description
- 3.3A 12uH ±20% Plugin,D=10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9270
200+
$0.3705
500+
$0.3585
1000+
$0.3525