
* Images are for reference only
XZFBA53S10MAV-4
- Manufacturer
- SunLED
- MFR.Part #
- XZFBA53S10MAV-4
- JLCPCB Part #
- C6938403
- Package
- 0603
- Description
- 10mA Colorless transparent lens 158mcd 468nm Blue 120° 3V 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4980
200+
$0.1995
500+
$0.1920
1000+
$0.1890