
* Images are for reference only
XZM2CYK53W-8
- Manufacturer
- SunLED
- MFR.Part #
- XZM2CYK53W-8
- JLCPCB Part #
- C6036990
- Package
- 0603
- Description
- 20mA Colorless transparent lens 795mcd 590nm Yellow 60° 2V 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3374
200+
$0.1347
500+
$0.1302
1000+
$0.1280