
* Images are for reference only
XZMDK53W-8
- Manufacturer
- SunLED
- MFR.Part #
- XZMDK53W-8
- JLCPCB Part #
- C7129772
- Package
- 0603
- Description
- 20mA Colorless transparent lens 248mcd 630nm Red 60° 1.95V 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1919
200+
$0.0767
500+
$0.0740
1000+
$0.0728