
* Images are for reference only
XZMOK55W-1
- Manufacturer
- SunLED
- MFR.Part #
- XZMOK55W-1
- JLCPCB Part #
- C7158932
- Package
- SMD,3.2x1.6mm
- Description
- 20mA Colorless transparent lens 178mcd 601nm Orange 120° 2.1V SMD,3.2x1.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1205
200+
$0.0480
500+
$0.0465
1000+
$0.0456