
* Images are for reference only
HQ0402H20NHT01
- Manufacturer
- Sunlord
- MFR.Part #
- HQ0402H20NHT01
- JLCPCB Part #
- C6570972
- Package
- 01005
- Description
- 140mA 20nH ±3% 2.9Ω 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 149
Full Reel: 20000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0578
200+
$0.0084
500+
$0.0073
1000+
$0.0068