This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MCL1608NR27KT

Manufacturer
Sunlord
MFR.Part #
MCL1608NR27KT
JLCPCB Part #
C6089683
Package
0603
Description
550mA 270nH ±10% 650mA 286mΩ 0603 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 88

Full Reel: 4000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0983
200+ $0.0173
500+ $0.0155
1000+ $0.0145
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons