
* Images are for reference only
MPH160809S3R3MT
- Manufacturer
- Sunlord
- MFR.Part #
- MPH160809S3R3MT
- JLCPCB Part #
- C6675301
- Package
- 0603
- Description
- 3.3uH ±20% 125mA 500mΩ 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2256
200+
$0.0900
500+
$0.0870
1000+
$0.0855