
* Images are for reference only
SPH3012H150MT
- Manufacturer
- Sunlord
- MFR.Part #
- SPH3012H150MT
- JLCPCB Part #
- C7364983
- Package
- SMD,3x3mm
- Description
- 630mA 15uH ±20% 650mA SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3570
200+
$0.0525
500+
$0.0450
1000+
$0.0420