
* Images are for reference only
SWPA4020S221MT
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA4020S221MT
- JLCPCB Part #
- C6304007
- Package
- SMD,4x4mm
- Description
- 300mA 220uH ±20% 300mA SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3251
200+
$0.0540
500+
$0.0480
1000+
$0.0450