
* Images are for reference only
SWPA5040S681MT
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA5040S681MT
- JLCPCB Part #
- C370507
- Package
- SMD,5x5mm
- Description
- 250mA 680uH ±20% 300mA SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 393
Minimum: 1
Full Reel: 1500
Total: $0.01

Add To List
Available Order Qty: 358
In-stock Item Pricing
Qty Unit Price
100+
$0.0461
300+
$0.0407
10500+
$0.0318
1+
$0.0569
4500+
$0.0333
1500+
$0.0366