
* Images are for reference only
SWPA6045S271MT
- Manufacturer
- Sunlord
- MFR.Part #
- SWPA6045S271MT
- JLCPCB Part #
- C7373226
- Package
- SMD,6x6mm
- Description
- 550mA 270uH ±20% 650mA SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0260
200+
$0.4095
500+
$0.3960
1500+
$0.3900