
* Images are for reference only
DFP 252010BF-1R5M
- Manufacturer
- TAI-TECH
- MFR.Part #
- DFP 252010BF-1R5M
- JLCPCB Part #
- C17448069
- Package
- 1008
- Description
- 2.3A 1.5uH ±20% 2.7A 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 105
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0818
200+
$0.0326
500+
$0.0315
1000+
$0.0311