
* Images are for reference only
HPC 252010BMV-3R3M
- Manufacturer
- TAI-TECH
- MFR.Part #
- HPC 252010BMV-3R3M
- JLCPCB Part #
- C17630872
- Package
- 1008
- Description
- 204mΩ 3.3uH 1.7A 1.3A AEC-Q200 ±20% 1008 Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2117
200+
$0.0845
500+
$0.0816
1000+
$0.0803