
* Images are for reference only
HPC 6028NF-2R2M
- Manufacturer
- TAI-TECH
- MFR.Part #
- HPC 6028NF-2R2M
- JLCPCB Part #
- C17666888
- Package
- 2424
- Description
- 4.5A 2.2uH ±20% 5A 2424 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1095
200+
$0.0437
500+
$0.0422
1500+
$0.0416