
* Images are for reference only
HPC 6045NC-100M
- Manufacturer
- TAI-TECH
- MFR.Part #
- HPC 6045NC-100M
- JLCPCB Part #
- C17695159
- Package
- 2424
- Description
- 2.6A 10uH ±20% 4.2A 2424 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0956
200+
$0.0381
500+
$0.0369
1000+
$0.0363