
* Images are for reference only
HPC 8040NV-3R3M
- Manufacturer
- TAI-TECH
- MFR.Part #
- HPC 8040NV-3R3M
- JLCPCB Part #
- C17582650
- Package
- 3131
- Description
- 6.2A 3.3uH ±20% 7.5A 3131 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1643
200+
$0.0656
500+
$0.0633
1000+
$0.0623