
* Images are for reference only
TMPC 0312H-100MG
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC 0312H-100MG
- JLCPCB Part #
- C17287238
- Package
- SMD,3.5x3.2mm
- Description
- 1A 10uH ±20% 1.4A SMD,3.5x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 241
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2490
200+
$0.2625
10+
$0.6570
500+
$0.2535