This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

TMPC 0412HP-3R3MG-Z02

Manufacturer
TAI-TECH
MFR.Part #
TMPC 0412HP-3R3MG-Z02
JLCPCB Part #
C17375778
Package
SMD,4.5x4.1mm
Description
2.3A 3.3uH ±20% 3A SMD,4.5x4.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 4000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2723
200+ $0.1086
500+ $0.1050
1000+ $0.1032
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons