
* Images are for reference only
TMPC 0503H-1R5MG-D
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC 0503H-1R5MG-D
- JLCPCB Part #
- C17564857
- Package
- 2220
- Description
- 6A 1.5uH ±20% 10A 2220 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1997
200+
$0.0797
500+
$0.0770
1000+
$0.0758