
* Images are for reference only
TMPC 1205HPV-220MG-D
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPC 1205HPV-220MG-D
- JLCPCB Part #
- C17220592
- Package
- SMD,13.5x12.5mm
- Description
- 6.5A 22uH ±20% 10A SMD,13.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6720
200+
$0.2685
500+
$0.2595
1000+
$0.2550