
* Images are for reference only
TMPF 0603A-1R5MN-ABD
- Manufacturer
- TAI-TECH
- MFR.Part #
- TMPF 0603A-1R5MN-ABD
- JLCPCB Part #
- C17359965
- Package
- SMD,7.2x6.9mm
- Description
- 11A 1.5uH ±20% 15.5A SMD,7.2x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6660
200+
$0.2670
500+
$0.2580
1000+
$0.2535