
* Images are for reference only
B32021A3122K000
- Manufacturer
- TDK
- MFR.Part #
- B32021A3122K000
- JLCPCB Part #
- C3300584
- Package
- Plugin,P=10mm
- Description
- 1.2nF Y2 300V Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2100
200+
$0.0813
500+
$0.0785
1000+
$0.0770