
* Images are for reference only
B32024A3154M000
- Manufacturer
- TDK
- MFR.Part #
- B32024A3154M000
- JLCPCB Part #
- C3298268
- Package
- Plugin,P=27.5mm
- Description
- 150nF ±20% Y2 300V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 320
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5610
320+
$0.2175
640+
$0.2100
960+
$0.2070