
* Images are for reference only
B32033A4154M000
- Manufacturer
- TDK
- MFR.Part #
- B32033A4154M000
- JLCPCB Part #
- C3299081
- Package
- Plugin,P=22.5mm
- Description
- 150nF ±20% Y2 350V Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 510
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5535
200+
$0.2145
510+
$0.2070
1020+
$0.2040