
* Images are for reference only
B32652A1223J000
- Manufacturer
- TDK
- MFR.Part #
- B32652A1223J000
- JLCPCB Part #
- C3800253
- Package
- Plugin,P=15mm
- Description
- -55℃~+100℃ ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4010
300+
$0.1551
600+
$0.1497
900+
$0.1470