
* Images are for reference only
B32652A7822J000
- Manufacturer
- TDK
- MFR.Part #
- B32652A7822J000
- JLCPCB Part #
- C20344238
- Package
- Plugin,P=15mm
- Description
- 8.2nF -55℃~+100℃ ±5% 500V Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5520
200+
$0.2205
500+
$0.2130
1000+
$0.2100