
* Images are for reference only
B32653A0334J000
- Manufacturer
- TDK
- MFR.Part #
- B32653A0334J000
- JLCPCB Part #
- C532925
- Package
- Plugin,P=22.5mm
- Description
- 330nF ±5% 1kV Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 260
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7110
260+
$0.2760
520+
$0.2655
1040+
$0.2610