
* Images are for reference only
B32656A0125J000
- Manufacturer
- TDK
- MFR.Part #
- B32656A0125J000
- JLCPCB Part #
- C7218368
- Package
- Plugin,P=37.5mm
- Description
- 1.2uF -55℃~+100℃ ±5% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 440
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1125
200+
$1.2420
440+
$1.2015
880+
$1.1805