
* Images are for reference only
B32656G5505K000
- Manufacturer
- TDK
- MFR.Part #
- B32656G5505K000
- JLCPCB Part #
- C3792530
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+100℃ ±10% 750V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1910
200+
$1.6230
500+
$1.5660
1000+
$1.5375