
* Images are for reference only
B32671L0412J000
- Manufacturer
- TDK
- MFR.Part #
- B32671L0412J000
- JLCPCB Part #
- C3801501
- Package
- Plugin,P=10mm
- Description
- -55℃~+110℃ ±5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1608
200+
$0.0623
500+
$0.0600
1000+
$0.0590