
* Images are for reference only
B32672L2105J003
- Manufacturer
- TDK
- MFR.Part #
- B32672L2105J003
- JLCPCB Part #
- C5556129
- Package
- Plugin,P=15mm
- Description
- 1uF -55℃~+125℃ ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 1200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1548
200+
$0.0618
500+
$0.0597
1200+
$0.0587