
* Images are for reference only
B32672L8103J189
- Manufacturer
- TDK
- MFR.Part #
- B32672L8103J189
- JLCPCB Part #
- C5571385
- Package
- Plugin,P=15mm
- Description
- 10nF -55℃~+110℃ ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7935
200+
$0.3165
500+
$0.3060
1000+
$0.3015