
* Images are for reference only
B32676E8155K000
- Manufacturer
- TDK
- MFR.Part #
- B32676E8155K000
- JLCPCB Part #
- C3796006
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ ±10% 875V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 345
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0895
345+
$0.8085
690+
$0.7800
1035+
$0.7665