
* Images are for reference only
B32676G1565K000
- Manufacturer
- TDK
- MFR.Part #
- B32676G1565K000
- JLCPCB Part #
- C3803043
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ ±10% 750V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 160
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3595
200+
$0.9135
500+
$0.8820
1000+
$0.8655