
* Images are for reference only
B32684A0683K000
- Manufacturer
- TDK
- MFR.Part #
- B32684A0683K000
- JLCPCB Part #
- C6128492
- Package
- Plugin,P=27.5mm
- Description
- 68nF -55℃~+100℃ ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 320
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5175
320+
$0.2070
640+
$0.1995
960+
$0.1965