
* Images are for reference only
B32774X4106K000
- Manufacturer
- TDK
- MFR.Part #
- B32774X4106K000
- JLCPCB Part #
- C5556139
- Package
- Plugin,P=27.5mm
- Description
- 10uF -40℃~+105℃ ±10% 500V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 420
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8520
200+
$0.3405
420+
$0.3285
840+
$0.3240