
* Images are for reference only
B32912A5473K000
- Manufacturer
- TDK
- MFR.Part #
- B32912A5473K000
- JLCPCB Part #
- C3297086
- Package
- Plugin,P=15mm
- Description
- 47nF ±10% X1 530V Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7035
200+
$0.2730
500+
$0.2625
1000+
$0.2580