
* Images are for reference only
B32913A5334M000
- Manufacturer
- TDK
- MFR.Part #
- B32913A5334M000
- JLCPCB Part #
- C6467230
- Package
- Plugin,P=22.5mm
- Description
- 330nF ±20% X1 530V Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 510
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7335
200+
$0.2940
510+
$0.2835
1020+
$0.2790
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →